Part Details for 627-M37-223-BN6 by EDAC Inc
Overview of 627-M37-223-BN6 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-M37-223-BN6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627-M37-223-BN6-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1159 | Buy Now |
DISTI #
587-627-M37-223-BN6
|
Mouser Electronics | D-Sub Standard Connectors Vertical Machined D-Sub Connectors RoHS: Compliant | 0 |
|
$16.9600 / $17.2700 | Order Now |
|
Onlinecomponents.com | D-Sub Plug - 37 Machined Contacts - PC Pin - #4-40 UNC Standoff w/Boardspacer & Boardlocks (P.C. Tail Only) - Nickel Shell - Gold Flash Contacts - -55°C to +125°C | 0 |
|
$15.3600 / $32.1600 | Buy Now |
Part Details for 627-M37-223-BN6
627-M37-223-BN6 CAD Models
627-M37-223-BN6 Part Data Attributes:
|
627-M37-223-BN6
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627-M37-223-BN6
EDAC Inc
D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDING | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 627-M37-223-BN6
This table gives cross-reference parts and alternative options found for 627-M37-223-BN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-M37-223-BN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-M37-620-BN1 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-620-BN1 |
627-M37-320-BN4 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-320-BN4 |
627-M37-323-WN2 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-323-WN2 |
627-M37-220-WN2 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-220-WN2 |
627-M37-623-BT6 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-623-BT6 |
627-M37-220-WN1 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-220-WN1 |
627-M37-323-LN3 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-323-LN3 |
627-M37-220-WN6 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-220-WN6 |
627-M37-323-LT1 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-323-LT1 |
627-M37-320-LN1 | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 627-M37-223-BN6 vs 627-M37-320-LN1 |