Part Details for 62700-1600 by Molex
Overview of 62700-1600 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
iW3627-00 | Renesas Electronics Corporation | Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. |
Price & Stock for 62700-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y1742
|
Newark | Housing Load Assy 627001600 |Molex 62700-1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32,248.1300 / $34,728.7500 | Buy Now |
DISTI #
0627001600
|
Avnet Americas | HOUSING LOAD ASSY 627001600 - Bulk (Alt: 0627001600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-62700-1600
|
Mouser Electronics | RF Connector Accessories HOUSING LOAD | 0 |
|
$34,728.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35,449.2500 / $36,537.1400 | Buy Now |