Datasheets
6274532-1 by: TE Connectivity

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Part Details for 6274532-1 by TE Connectivity

Overview of 6274532-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for 6274532-1

Part # Distributor Description Stock Price Buy
DISTI # 96M0691
Newark Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: Yes |Te Connectivity 6274532-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.5900
$10.5900 Buy Now
DISTI # 6274532-1-ND
DigiKey CONN N PLUG STR 50 OHM SOLDER Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 6274532-1
Avnet Americas N SERIES CABLE PLUG, LMR-240 C - Bulk (Alt: 6274532-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk 0
RFQ
DISTI # 6274532-1
Avnet Abacus (Alt: 6274532-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 6274532-1

6274532-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6274532-1 Part Data Attributes

6274532-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
6274532-1 TE Connectivity RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Body/Shell Style PLUG
Cable Types LMR-240
Characteristic Impedance 50 Ω
Connector Type RF N CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 1.5 mΩ
Contact Style COAX
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 11 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish SILVER
Shell Material BRASS
Termination Type CRIMP
Total Number of Contacts 1
VSWR 1.3
Withdrawl Force-Min .556 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6274532-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6274532-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6274532-1 would you like to use for your alert(s)?
  • Please alert me when 6274532-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6274532-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6274532-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6274532-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6274532-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6274532-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: