Part Details for 6275AXXSZS-AC90 by Schneider Electric
Overview of 6275AXXSZS-AC90 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6275AXXSZS-AC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2753
|
Newark | Ssr, Panel Mount, 280Vac, 280Vac, 75A, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric/legacy Relay 6275AXXSZS-AC90 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$65.0000 | Buy Now |
DISTI #
528-6275AXXSZS-AC90
|
Mouser Electronics | Solid State Relays - Industrial Mount 6000 SSR SCR, SPST-NO, 75 A RoHS: Compliant | 0 |
|
$106.4700 | Order Now |
DISTI #
77695124
|
Verical | Relay SSR 20mA 140V/280V AC/DC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$125.7390 | Buy Now |
Part Details for 6275AXXSZS-AC90
6275AXXSZS-AC90 CAD Models
6275AXXSZS-AC90 Part Data Attributes:
|
6275AXXSZS-AC90
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
6275AXXSZS-AC90
Schneider Electric
Trigger Output SSR, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |