Part Details for 627W2WK2322-2NA by EDAC Inc
Overview of 627W2WK2322-2NA by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627W2WK2322-2NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627W2WK2322-2NA-ND
|
DigiKey | CONN D-SUB PLUG 2P PNL MNT Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4988 | Buy Now |
DISTI #
587-627W2WK2322-2NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Waterproof Power Combo D-Sub Connector | 0 |
|
$10.8900 / $11.8500 | Order Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 2 Power Contacts - Solder Cup - M3 Threaded Hole - 15 Microinch Gold Contacts - -25°C To +85°C | 0 |
|
$9.4200 / $19.7300 | Buy Now |