Part Details for 628-009-220-016 by EDAC Inc
Overview of 628-009-220-016 by EDAC Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-009-220-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1113
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Edac 628-009-220-016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.2300 | Buy Now |
DISTI #
628-009-220-016-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$1.0875 / $1.8500 | Buy Now |
DISTI #
587-628-009-220-016
|
Mouser Electronics | D-Sub Standard Connectors D SUB RECEPTACLE VERT PLASTIC RoHS: Compliant | 0 |
|
$1.7000 / $2.6100 | Order Now |
|
Future Electronics | 628 Series 9 Position Dual Row Vertical Receptacle D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.8000 / $1.9600 | Buy Now |
DISTI #
EDA628-009-220-016
|
Heilind Electronics | 628-009-220-016 | Americas - 13 in Stock |
|
$1.4500 / $2.8937 | Buy Now |
|
Onlinecomponents.com | Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
100 In Stock |
|
$1.1600 / $2.3100 | Buy Now |
DISTI #
51615484
|
Verical | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1412 | Americas - 100 |
|
$1.6380 / $3.0030 | Buy Now |
DISTI #
EDA628-009-220-016
|
Interstate Connecting Components | 628-009-220-016 | 4 |
|
$1.4500 / $2.8937 | Buy Now |
|
Master Electronics | Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
100 In Stock |
|
$1.1600 / $2.3100 | Buy Now |
Part Details for 628-009-220-016
628-009-220-016 CAD Models
628-009-220-016 Part Data Attributes
|
628-009-220-016
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-009-220-016
EDAC Inc
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-009-220-016
This table gives cross-reference parts and alternative options found for 628-009-220-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-009-220-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-009-660-031 | D Subminiature Connector | EDAC Inc | 628-009-220-016 vs 622-009-660-031 |
622-009-660-032 | D Subminiature Connector | EDAC Inc | 628-009-220-016 vs 622-009-660-032 |
622-009-260-033 | D Subminiature Connector | EDAC Inc | 628-009-220-016 vs 622-009-260-033 |
628-009-320-016 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-220-016 vs 628-009-320-016 |
628-009-226-212 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, | EDAC Inc | 628-009-220-016 vs 628-009-226-212 |
628-009-324-213 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-009-220-016 vs 628-009-324-213 |
622-009-660-030 | D Subminiature Connector | EDAC Inc | 628-009-220-016 vs 622-009-660-030 |
628-009-620-012 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-220-016 vs 628-009-620-012 |
628-009-320-213 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-009-220-016 vs 628-009-320-213 |
628-009-620-013 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-220-016 vs 628-009-620-013 |