Part Details for 628-015-220-047 by EDAC Inc
Overview of 628-015-220-047 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-015-220-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H1837
|
Newark | Hd D Sub Conn, Rcpt, 15Pos, Da, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Edac 628-015-220-047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.7200 / $2.6500 | Buy Now |
DISTI #
151-1486-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9694 | Buy Now |
DISTI #
587-628-015-220-047
|
Mouser Electronics | D-Sub Standard Connectors 15P RECPT VERT METAL RoHS: Compliant | 0 |
|
$1.9800 / $3.1600 | Order Now |
|
Future Electronics | 628 Series 2 Row 15 Position Board Lock Panel Mount Shielded Straight Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.9200 / $3.2400 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
1000 On Order |
|
$2.4200 / $3.0200 | Buy Now |
DISTI #
3807136
|
element14 Asia-Pacific | HD D SUB CONN, RCPT, 15POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$2.1746 / $3.3207 | Buy Now |
DISTI #
3807136
|
Farnell | HD D SUB CONN, RCPT, 15POS, DA, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 500 |
|
$1.7062 / $2.6220 | Buy Now |
|
Master Electronics | Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
1000 On Order |
|
$2.4200 / $3.0200 | Buy Now |
Part Details for 628-015-220-047
628-015-220-047 CAD Models
628-015-220-047 Part Data Attributes
|
628-015-220-047
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-015-220-047
EDAC Inc
D Type Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-015-220-047
This table gives cross-reference parts and alternative options found for 628-015-220-047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-015-220-047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-015-220-048 | D Type Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-015-220-047 vs 628-015-220-048 |
628-015-222-042 | D Type Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 628-015-220-047 vs 628-015-222-042 |
628-015-220-042 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 628-015-220-047 vs 628-015-220-042 |
628-015-222-048 | D Type Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 628-015-220-047 vs 628-015-222-048 |