There are no models available for this part yet.
Overview of 628-025-620-046 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 628-025-620-046 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H1958
|
Newark | Connector, d-Shell, pcb Mount, plug,25 Contacts, skt,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Edac 628-025-620-046 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now | |
DISTI #
628-025-620-046-ND
|
DigiKey | CONN D SUB RCPT 25POS VERT METAL Min Qty: 1000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$3.7047 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$3.3600 | Buy Now | ||
Onlinecomponents.com | Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
CAD Models for 628-025-620-046 by EDAC Inc
Part Data Attributes for 628-025-620-046 by EDAC Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
|
Board Mounting Option
|
BOARD LOCK
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
2.087 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTILE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
EIA RS-232
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.157 inch
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 628-025-620-046
This table gives cross-reference parts and alternative options found for 628-025-620-046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-620-046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME25SNMBEFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-620-046 vs DBME25SNMBEFR163 |
DBM25SNMBAFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-620-046 vs DBM25SNMBAFR163 |
617-U-025-S-AJ-4-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-620-046 vs 617-U-025-S-AJ-4-20-E |
617-U-25-S-CF-0-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-620-046 vs 617-U-25-S-CF-0-20E |
617-U-25-S-BF-1-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-620-046 vs 617-U-25-S-BF-1-21E |
617-D-25-S-CF-0-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-620-046 vs 617-D-25-S-CF-0-20 |
617-U-25-S-BF-4-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-620-046 vs 617-U-25-S-BF-4-21E |
777-RR-B-F-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | 628-025-620-046 vs 777-RR-B-F-25-S-VF |
617-C-25-S-CF-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-620-046 vs 617-C-25-S-CF-2-21 |
FCC17-B25SA-4N0 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 628-025-620-046 vs FCC17-B25SA-4N0 |