Part Details for 628-025-621-056 by EDAC Inc
Overview of 628-025-621-056 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-025-621-056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH9602
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Edac 628-025-621-056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$3.7800 | Buy Now |
DISTI #
151-628-025-621-056-ND
|
DigiKey | 628 SERIES VERTICAL D-SUB PLUG C Min Qty: 1 Lead time: 18 Weeks Container: Tray |
995 In Stock |
|
$4.8076 / $8.2400 | Buy Now |
DISTI #
587-628-025-621-056
|
Mouser Electronics | D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Future Electronics | 628 Series 25 Position Dual Row Vertical Receptacle D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.7300 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
DISTI #
76862658
|
Verical | 628 SERIES D-SUB CONNECTOR 3A PER CONTACT, CONTACT RESISTANCE 25mOhm Min Qty: 14 Package Multiple: 1 | Americas - 1000 |
|
$4.8716 / $5.9528 | Buy Now |
DISTI #
3806971
|
element14 Asia-Pacific | D SUB CONN, RCPT, 25POS, DB, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$5.1591 / $8.8272 | Buy Now |
DISTI #
3806971
|
Farnell | D SUB CONN, RCPT, 25POS, DB, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 1000 |
|
$6.9767 / $10.2083 | Buy Now |
Part Details for 628-025-621-056
628-025-621-056 CAD Models
628-025-621-056 Part Data Attributes:
|
628-025-621-056
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-025-621-056
EDAC Inc
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.413 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-025-621-056
This table gives cross-reference parts and alternative options found for 628-025-621-056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-621-056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K11XHT-B25S-N | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 628-025-621-056 vs K11XHT-B25S-N |
K85R2X-BD25S-NJ30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | 628-025-621-056 vs K85R2X-BD25S-NJ30 |
K85R2X-BD25S-K | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | 628-025-621-056 vs K85R2X-BD25S-K |
DBM25SNMBXFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-621-056 vs DBM25SNMBXFR163 |
617S-O-025-S-AJ-3-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 628-025-621-056 vs 617S-O-025-S-AJ-3-21 |
K85R1X-BD-25S-R | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 628-025-621-056 vs K85R1X-BD-25S-R |
617-C-025-S-AJ-0-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-621-056 vs 617-C-025-S-AJ-0-21 |
617-U-25-S-BF-1-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-621-056 vs 617-U-25-S-BF-1-20 |
PDI-25R-13PZ | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | 628-025-621-056 vs PDI-25R-13PZ |
DBM25SNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-621-056 vs DBM25SNMBOL2FR163 |