Part Details for 628-2W2-222-4NA by EDAC Inc
Overview of 628-2W2-222-4NA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWE2W2PEP3V3RRM6 | Amphenol Communications Solutions | L717TWE2W2PEP3V3RRM6-2W2 Hybrid RA HDR THT | |
L717TWE2W2P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 2W2, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole | |
L717TWP2W2P | Amphenol Communications Solutions | Dsub, Machined Hybrid, Polarized 2W2, 1 Female+1 Male, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole |
Price & Stock for 628-2W2-222-4NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ7225
|
Newark | Combo D-Sub Conn, Rcpt, De-2W2, Panel, Product Range:628C Series, Insert Arrangement:De-2W2, Gender:Receptacle, No. Of Contacts:2Contacts, Contact Type:2 Power, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 628-2W2-222-4NA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $5.0700 | Buy Now |
DISTI #
151-628-2W2-222-4NA-ND
|
DigiKey | CONN D-SUB RCPT 2POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3348 | Buy Now |
DISTI #
587-628-2W2-222-4NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$4.5100 / $6.3600 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Power - Solder Cup - M3 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$2.8400 / $5.4700 | Buy Now |
Part Details for 628-2W2-222-4NA
628-2W2-222-4NA CAD Models
628-2W2-222-4NA Part Data Attributes
|
628-2W2-222-4NA
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-2W2-222-4NA
EDAC Inc
D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.265 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 628-2W2-222-4NA
This table gives cross-reference parts and alternative options found for 628-2W2-222-4NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-2W2-222-4NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-2W2-224-1T4 | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 628-2W2-224-1T4 |
628-2W2-224-1NE | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 628-2W2-224-1NE |
630-2W2-640-2T5 | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-640-2T5 |
630-2W2-240-2NC | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-240-2NC |
630-2W2-240-4ND | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-240-4ND |
628-2W2-622-1T1 | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 628-2W2-622-1T1 |
628-2W2-224-1T6 | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 628-2W2-224-1T6 |
630-2W2-640-1TC | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-640-1TC |
630-2W2-240-3NE | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-240-3NE |
630-2W2-640-3N5 | D Subminiature Connector, 2 Contact(s), Female, 0.265 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-2W2-222-4NA vs 630-2W2-640-3N5 |