There are no models available for this part yet.
Overview of 628-2WK2224-2N4 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 628-2WK2224-2N4 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ7821
|
Newark | Combo D-Sub Conn, Rcpt, De-2Wk2, Th, Product Range:628C Series, Insert Arrangement:De-2Wk2, Gender:Receptacle, No. Of Contacts:2Contacts, Contact Type:2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 628-2WK2224-2N4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.4100 | Buy Now | |
DISTI #
151-628-2WK2224-2N4-ND
|
DigiKey | CONN D-SUB RCPT 2POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7186 | Buy Now | |
DISTI #
587-628-2WK2224-2N4
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$4.7500 / $6.5100 | Order Now | |
Onlinecomponents.com | D-Sub Receptacle - 2 Power - Vertical PC Pin - 4-40 UNC Standoff - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$3.0200 / $5.8700 | Buy Now |