Part Details for 628-7W2-622-2N1 by EDAC Inc
Overview of 628-7W2-622-2N1 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-7W2-622-2N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ0176
|
Newark | Combo D-Sub Conn, Rcpt, Da-7W2, Panel, Product Range:628C Series, Insert Arrangement:Da-7W2, Gender:Receptacle, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628-7W2-622-2N1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $14.5200 | Buy Now |
DISTI #
151-628-7W2-622-2N1-ND
|
DigiKey | CONN D-SUB RCPT 7POS SLDR CUP Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1049 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 5 Signal - Solder Cup - Through Hole - Nickel Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$9.9200 / $20.7700 | Buy Now |
Part Details for 628-7W2-622-2N1
628-7W2-622-2N1 CAD Models
628-7W2-622-2N1 Part Data Attributes:
|
628-7W2-622-2N1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-7W2-622-2N1
EDAC Inc
D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 628-7W2-622-2N1
This table gives cross-reference parts and alternative options found for 628-7W2-622-2N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-7W2-622-2N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-7W2-224-3N1 | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-224-3N1 |
628-7W2-624-4T2 | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-624-4T2 |
628-7W2-222-4N2 | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-222-4N2 |
628-7W2-624-1TD | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-624-1TD |
630-7W2-640-1T3 | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 630-7W2-640-1T3 |
630-7W2-640-2TB | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 630-7W2-640-2TB |
628-7W2-624-2TB | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-624-2TB |
628-7W2-224-1NA | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 628-7W2-224-1NA |
630-7W2-650-1TC | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 630-7W2-650-1TC |
630-7W2-640-2T6 | D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-7W2-622-2N1 vs 630-7W2-640-2T6 |