Part Details for 6280L by Kanebridge
Overview of 6280L by Kanebridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6280L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-6280L-ND
|
DigiKey | Lag Screw - Hex Head - Zinc Plat Min Qty: 50 Container: Retail Package MARKETPLACE PRODUCT |
1150 In Stock |
|
$2.8500 | Buy Now |