Part Details for 629-5W1-650-3T4 by EDAC Inc
Overview of 629-5W1-650-3T4 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-5W1-650-3T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ8618
|
Newark | Combo D-Sub Conn, R/A Plug, De-5W1, Th, Product Range:629C Series, Insert Arrangement:De-5W1, Gender:Plug, No. Of Contacts:5Contacts, Contact Type:4 Signal, 1 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 629-5W1-650-3T4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $10.3300 | Buy Now |
DISTI #
151-629-5W1-650-3T4-ND
|
DigiKey | CONN D-SUB PLUG 5POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4578 | Buy Now |
DISTI #
587-629-5W1-650-3T4
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector RoHS: Compliant | 0 |
|
$7.4500 | Order Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 1 Coax & 4 Signal - Right Angle PC Pin - #4-40 UNC - Mounting Bracket - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$7.2000 / $21.1300 | Buy Now |
Part Details for 629-5W1-650-3T4
629-5W1-650-3T4 CAD Models
629-5W1-650-3T4 Part Data Attributes
|
629-5W1-650-3T4
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
629-5W1-650-3T4
EDAC Inc
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | BRACKET | |
Body Breadth | 0.492 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 30 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 629-5W1-650-3T4
This table gives cross-reference parts and alternative options found for 629-5W1-650-3T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 629-5W1-650-3T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-5W1-224-1TC | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 627-5W1-224-1TC |
629-5W1-240-3T5 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 629-5W1-240-3T5 |
627-5W1-624-4TE | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 627-5W1-624-4TE |
627-5W1-224-1N4 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 627-5W1-224-1N4 |
629-5W1-650-4T1 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .12, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 629-5W1-650-4T1 |
629-5W1-240-1N4 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 629-5W1-240-1N4 |
629-5W1-250-4NB | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 629-5W1-250-4NB |
629-5W1-250-4N5 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 629-5W1-250-4N5 |
627-5W1-624-1TE | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 627-5W1-624-1TE |
627-5W1-624-1NE | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629-5W1-650-3T4 vs 627-5W1-624-1NE |