629-8W8-250-4TA
EDAC Inc
Description: D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug,

Overview of 629-8W8-250-4TA by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DCO8W8SA00LF Amphenol Communications Solutions DCO8W8SA00-DSUB POWER STB 8W8 SOCK
DCL8W8SA00LF Amphenol Communications Solutions DCL8W8SA00LF-DSUB POWER STB 8W8 SOCK
DCL8W8PA00LF Amphenol Communications Solutions DCL8W8PA00LF-DSUB POWER STB 8W8 PIN

Price & Stock for 629-8W8-250-4TA by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ8933
Newark Combo D-Sub Conn, R/A Plug, Dc-8W8, Th, Product Range:629C Series, Insert Arrangement:Dc-8W8, Gender:Plug, No. Of Contacts:8Contacts, Contact Type:8 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 629-8W8-250-4TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.2300
  • 5,000 $11.6800
$11.6800 / $13.2300 Buy Now
DISTI # 151-629-8W8-250-4TA-ND
DigiKey CONN D-SUB PLUG 8POS R/A SLDR Min Qty: 2000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 2,000 $9.5455
$9.5455 Buy Now
DISTI # 587-629-8W8-250-4TA
Mouser Electronics D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector RoHS: Compliant 0
  • 2,000 $9.5400
$9.5400 Order Now
Onlinecomponents.com D-Sub Plug (PIN) - 8 Power - Right Angle PC Pin - M3 Only - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant 0
  • 500 $27.0400
  • 1,000 $13.8100
  • 1,500 $9.4000
  • 2,000 $9.2100
$9.2100 / $27.0400 Buy Now

CAD Models for 629-8W8-250-4TA by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 629-8W8-250-4TA by EDAC Inc

629-8W8-250-4TA
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.492 inch
Body Depth
0.625 inch
Body Length
2.732 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
1 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Power)
40 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.12 inch
Terminal Pitch
6.36 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 629-8W8-250-4TA
    EDAC Inc
    D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug,
    VS

Alternate Parts for 629-8W8-250-4TA

This table gives cross-reference parts and alternative options found for 629-8W8-250-4TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 629-8W8-250-4TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
629-8W8-250-1T1 D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, Hole .12, Plug, EDAC Inc 629-8W8-250-4TA vs 629-8W8-250-1T1
627-8W8-624-2TB D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-624-2TB
627-8W8-224-1NA D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-224-1NA
627-8W8-224-3ND D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-224-3ND
627-8W8-624-4TE D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-624-4TE
627-8W8-624-3N6 D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-624-3N6
629-8W8-640-1NB D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 629-8W8-640-1NB
629-8W8-640-2TA D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, M3, Plug, EDAC Inc 629-8W8-250-4TA vs 629-8W8-640-2TA
627-8W8-624-4N5 D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 629-8W8-250-4TA vs 627-8W8-624-4N5
629-8W8-640-1T2 D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 629-8W8-250-4TA vs 629-8W8-640-1T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 629-8W8-250-4TA by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 629-8W8-250-4TA by EDAC Inc

Select Manufacturer
Which Manufacturer of 629-8W8-250-4TA would you like to use for your alert(s)?
  • Please alert me when 629-8W8-250-4TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 629-8W8-250-4TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 629-8W8-250-4TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 629-8W8-250-4TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 629-8W8-250-4TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 629-8W8-250-4TA by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: