Part Details for 629-W25-340-015 by EDAC Inc
Overview of 629-W25-340-015 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-W25-340-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-629-W25-340-015-ND
|
DigiKey | 629W (WATERPROOF) SERIES RIGHT A Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.4996 | Buy Now |
DISTI #
587-629-W25-340-015
|
Mouser Electronics | D-Sub Standard Connectors Waterproof D-Sub Connectors RoHS: Compliant | 0 |
|
$15.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$14.7100 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 25 Contacts - 90° PC Pin - Bracket #4-40 UNC Without Boardlocks (Only for Right Angle Version) - Nickel Shell - 15 Microinch Gold over Nickel Contacts - -25°C to +85°C RoHS: Compliant | 0 |
|
$14.2400 / $39.0000 | Buy Now |