Part Details for 629W5W1-340-1NA by EDAC Inc
Overview of 629W5W1-340-1NA by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629W5W1-340-1NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-629W5W1-340-1NA-ND
|
DigiKey | CONN D-SUB PLUG 5POS R/A SLDR Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3827 | Buy Now |
DISTI #
587-629W5W1-340-1NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Waterproof Power Combo D-Sub Connector | 0 |
|
$10.1400 / $11.0800 | Order Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 1 Power and 4 Signal Contacts - Right Angle PC Pin - M3 Threaded Rivet - 15 Microinch Gold Contacts - -25°C To +85°C RoHS: Compliant | 0 |
|
$9.9900 / $27.3700 | Buy Now |
Part Details for 629W5W1-340-1NA
629W5W1-340-1NA CAD Models
629W5W1-340-1NA Part Data Attributes
|
629W5W1-340-1NA
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
629W5W1-340-1NA
EDAC Inc
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.831 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Power) | 10 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 629W5W1-340-1NA
This table gives cross-reference parts and alternative options found for 629W5W1-340-1NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 629W5W1-340-1NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
629W5W1-640-2NB | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-640-2NB |
629W5W1-240-2NA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-240-2NA |
627W5W1-124-4ND | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 627W5W1-124-4ND |
629W5W1-140-2NA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-140-2NA |
629W5W1-240-1NA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-240-1NA |
629W5W1-640-2N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-640-2N2 |
629W5W1-140-2N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-140-2N2 |
627W5W1-324-2ND | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 627W5W1-324-2ND |
629W5W1-340-2NB | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-340-2NB |
629W5W1-240-3NB | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 629W5W1-340-1NA vs 629W5W1-240-3NB |