Part Details for 629C-02-CH-P2-E5-S3 by Dwyer Instruments Inc
Overview of 629C-02-CH-P2-E5-S3 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1629CG-PG#PBF | Analog Devices | PP, Hi Eff, Sync Buck Sw Reg | |
LTC1629CG#TRPBF | Analog Devices | PP, Hi Eff, Sync Buck Sw Reg | |
LTC2629CGN-1#TRPBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 |
Price & Stock for 629C-02-CH-P2-E5-S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7581
|
Newark | Pressure Transmitter, Diff, 10Psi, Operating Pressure Max:10Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:35Vdc, Port Style:1/4" Fnpt, Supply Current:28Ma, Product Range:629C Series Rohs Compliant: Yes |Dwyer 629C-02-CH-P2-E5-S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.5200 / $462.8000 | Buy Now |
DISTI #
71466652
|
RS | Differential pressure sensor, w/w, 10 psid, conduit, 1/4" NPTF | Dwyer Instruments 629C-02-CH-P2-E5-S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.4000 / $462.8000 | RFQ |