Part Details for 629C-04-CH-P2-E5-S1 by Dwyer Instruments Inc
Overview of 629C-04-CH-P2-E5-S1 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629C-04-CH-P2-E5-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7586
|
Newark | Pressure Transmitter, Diff, 50Psi, Operating Pressure Max:50Psi, Sensor Output Type:Current, Pressure Measurement Type:Differential, Voltage Rating:35Vdc, Port Style:1/4" Fnpt, Supply Current:28Ma, Product Range:629C Series Rohs Compliant: Yes |Dwyer 629C-04-CH-P2-E5-S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$416.5200 / $462.8000 | Buy Now |
DISTI #
71466658
|
RS | Differential pressure sensor, w/w, 50 psid, 100psi working, 250psi over | Dwyer Instruments 629C-04-CH-P2-E5-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$466.2700 / $501.3600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
4289853
|
Farnell | PRESSURE TRANSMITTER, DIFF, 50PSI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$700.9066 | Buy Now |