Part Details for 62GB-16F20-16PW by Amphenol Corporation
Results Overview of 62GB-16F20-16PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62GB-16F20-16PW Information
62GB-16F20-16PW by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 62GB-16F20-16PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62GB16F2016PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 62GB16F2016PW) COO: India RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2707 / $98.6322 | Buy Now |
|
DISTI #
62GB-16F20-16PW
|
PEI Genesis | 62GB 16C 16#16 PIN PLUG | 0 |
|
Buy Now |
US Tariff Estimator: 62GB-16F20-16PW by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 62GB-16F20-16PW
62GB-16F20-16PW Part Data Attributes
|
|
62GB-16F20-16PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-16F20-16PW
Amphenol Corporation
MIL Series Connector,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Standard: Mil-C-26482 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 16 | |
| Contact Sizes | 16 | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Degrees of Rotation | 238 | |
| Empty Shell | No | |
| Environmental Characteristics | Chemical/Corrosion Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polychloroprene | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Shell Finish | Zinc | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Total Number of Contacts | 16 | |
| Unique Insert Number | 20-16 |
Alternate Parts for 62GB-16F20-16PW
This table gives cross-reference parts and alternative options found for 62GB-16F20-16PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62GB-16F20-16PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.