Part Details for 62CNQ030 by Microchip Technology Inc
Overview of 62CNQ030 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 62CNQ030
62CNQ030 CAD Models
62CNQ030 Part Data Attributes:
|
62CNQ030
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
62CNQ030
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MINIMOD-3 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XSFM-T3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 62CNQ030
This table gives cross-reference parts and alternative options found for 62CNQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62CNQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62CNQ030SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon | International Rectifier | 62CNQ030 vs 62CNQ030SM |
62CNQ030SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon, PLASTIC, PRM3-SM, 3 PIN | Sensitron Semiconductors | 62CNQ030 vs 62CNQ030SM |
62CNQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon | International Rectifier | 62CNQ030 vs 62CNQ030 |
62CNQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, MINIMOD-3 | Microsemi Corporation | 62CNQ030 vs 62CNQ030 |