There are no models available for this part yet.
Overview of 63-38153-S48 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-153 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSS1038-153NXC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, SMD | |
MSS1038-153NLC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 63-38153-S48 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74219448
|
RS | DSN30 INLET POLY BLUE SIZE 2 TYPE 4X IP 69 3P+G 30A 115 VAC 60 Hz SPARE POSITION | Meltric 63-38153-S48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4600 / $140.3800 | RFQ |