630-009-240-531
EDAC Inc
Description: D Subminiature Connector,

Overview of 630-009-240-531 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 630-009-240-531 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH0689
Newark D-Sub Right Angle Connector Rohs Compliant: Yes |Edac 630-009-240-531 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2400
$1.2400 Buy Now
DISTI # 151-630-009-240-531-ND
DigiKey 630 SERIES RIGHT ANGLE D-SUB REC Min Qty: 1000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $1.1362
$1.1362 Buy Now
DISTI # 587-630-009-240-531
Mouser Electronics D-Sub Standard Connectors D-Sub Right Angle Connector RoHS: Compliant 0
  • 1,000 $1.1200
  • 2,000 $1.0400
  • 5,000 $0.9970
$0.9970 / $1.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.9620
$0.9620 Buy Now
Onlinecomponents.com D-Sub Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant 0
  • 250 $1.5000
  • 500 $1.1200
  • 750 $1.0500
  • 1,000 $1.0300
$1.0300 / $1.5000 Buy Now

CAD Models for 630-009-240-531 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630-009-240-531 by EDAC Inc

630-009-240-531
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Board Mounting Option
BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.574 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
HIGH TEMP THERMOPLASTIC POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .120
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Power)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.149 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 630-009-240-531
    EDAC Inc
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630-009-240-531 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630-009-240-531 by EDAC Inc

Select Manufacturer
Which Manufacturer of 630-009-240-531 would you like to use for your alert(s)?
  • Please alert me when 630-009-240-531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630-009-240-531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630-009-240-531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630-009-240-531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630-009-240-531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630-009-240-531 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: