Part Details for 630-1505-304F by Dialight
Overview of 630-1505-304F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-1505-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ0731
|
Newark | Panel Indicator, Red, 1.18", 120Vac, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:1.18", Forward Current If:10.5Ma, Luminous Intensity:8Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:630 Series Rohs Compliant: Yes |Dialight 630-1505-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.8100 / $57.6800 | Buy Now |
DISTI #
645-630-1505-304F
|
Mouser Electronics | LED Panel Mount Indicators 30MM FLT RD 120VAC W/TERM RoHS: Compliant | 0 |
|
$43.1400 / $53.6500 | Order Now |
DISTI #
74748830
|
RS | Panel mount indicator, 30MM, flat, red, 120VAC with TERM | Dialight 630-1505-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 17 |
|
$48.5000 / $52.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$39.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$39.8500 / $58.9800 | Buy Now |
DISTI #
630-1505-304F
|
TTI | LED Panel Mount Indicators 30MM FLT RD 120VAC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$43.1400 / $53.2500 | Buy Now |
DISTI #
000000000006158414
|
Sager | LED Panel Mount Indicators 30MM FLT RD 120VAC W/TERM Min Qty: 1 | 0 |
|
$41.1700 / $47.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$39.8500 / $58.9800 | Buy Now |