Part Details for 630-2WK2640-3N3 by EDAC Inc
Overview of 630-2WK2640-3N3 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630-2WK2640-3N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5502
|
Newark | Combo D-Sub Conn, R/A Rcpt, De-2Wk2, Th, Product Range:630C Series, Insert Arrangement:De-2Wk2, Gender:Receptacle, No. Of Contacts:2Contacts, Contact Type:2 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 630-2WK2640-3N3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $14.1900 | Buy Now |
DISTI #
151-630-2WK2640-3N3-ND
|
DigiKey | CONN D-SUB RCPT 2POS R/A SLDR Min Qty: 250 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0434 | Buy Now |
DISTI #
587-630-2WK2640-3N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$10.8400 / $11.2400 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Power - Right Angle PC Pin - #4-40 UNC - Mounting Bracket - Boardlock - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$9.6700 / $20.1400 | Buy Now |