Part Details for 63001-A-2RSR (ALTERNATE: 63001A2RSR) by FAG Bearings
Overview of 63001-A-2RSR (ALTERNATE: 63001A2RSR) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63001-A-2RSR (ALTERNATE: 63001A2RSR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249741
|
RS | Deep Groove Ball Bearing, Single Row, 12MM ID, 28MM OD, 12MM W | FAG Bearings (Schaeffler) 63001-A-2RSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$45.5200 / $46.9700 | Buy Now |