-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circuit Board Indicator LED 3mm SMD Single Level Right Angle 2V/2.2V Red/Green Tape&Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6310
|
Newark | Circuit Board Indicator, 1 Led, Red/Grn, Led Color:Green, Red, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 6.7Mcd, G 9Mcd, Viewing Angle:50° Rohs Compliant: Yes |Vcc (Visual Communications Company) 6300T15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
6300T15CT-ND
|
DigiKey | LED CBI 3MM GREEN/RED Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5602 In Stock |
|
$1.7423 / $4.1400 | Buy Now |
DISTI #
593-6300T15
|
Mouser Electronics | LED Circuit Board Indicators CBI 1POS Red/GRN TR Right Angle 2/2.2V RoHS: Compliant | 0 |
|
$1.7700 / $4.1200 | Order Now |
DISTI #
V72:2272_16598577
|
Arrow Electronics | Circuit Board Indicator LED SMT 1POS R. Angle 2/2.2V Red/Green TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2009 Container: Cut Strips | Americas - 1 |
|
$1.5960 | Buy Now |
DISTI #
71075242
|
RS | CBI SMT 1POS R. Angle 2/2.2V Red/GRN TR | VCC (Visual Communications Company) 6300T15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Future Electronics | 6300T Series Red/Green 3 mm 50° Diffused 6.7/9 mcd 2/2.2 V Right Angle LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | CBI SMT 1POS R. Angle 2/2.2V Red/Green TR RoHS: Compliant |
500 In Stock |
|
$1.6700 / $2.0300 | Buy Now |
DISTI #
51639078
|
Verical | Circuit Board Indicator LED SMT 1POS R. Angle 2/2.2V Red/Green TR RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2035 | Americas - 500 |
|
$2.6711 | Buy Now |
|
Master Electronics | CBI SMT 1POS R. Angle 2/2.2V Red/Green TR RoHS: Compliant |
500 In Stock |
|
$1.6700 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6300T15
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6300T15
Visual Communications Company
Circuit Board Indicator LED 3mm SMD Single Level Right Angle 2V/2.2V Red/Green Tape&Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.7/9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3 mm | |
Viewing Angle | 50 deg |