Part Details for 6301504304F by Dialight
Overview of 6301504304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6301504304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6301504304F-ND
|
DigiKey | 30MM FLT RD 24VDC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$26.7520 / $27.3200 | Buy Now |
DISTI #
630-1504-304F
|
TTI | LED Panel Mount Indicators 30MM FLT RD 24VDC W/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$27.2800 / $28.9500 | Buy Now |