Part Details for 630HR010E by Ohmite Mfg Co
Overview of 630HR010E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 630HR010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9402
|
Newark | Current Sense Resistor, 0.01 Ohm, 3W, 3%, Resistance:0.01Ohm, Product Range:60 Series, Power Rating:3W, Resistor Technology:Metal Strip, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 3%, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite 630HR010E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$0.4000 / $0.5460 | Buy Now |
DISTI #
14P3205
|
Newark | 3W Element 3%/Bulk Rohs Compliant: Yes |Ohmite 630HR010E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.7980 | Buy Now |
DISTI #
630HR010E-ND
|
DigiKey | RES 0.01 OHM 3% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
594 In Stock |
|
$0.3201 / $0.9000 | Buy Now |
DISTI #
588-630HR010E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .01ohm 3% RoHS: Compliant | 23 |
|
$0.3740 / $0.9000 | Buy Now |
DISTI #
70023407
|
RS | Resistor, Metal Film, Res 0.01 Ohms, Pwr-Rtg 3 W, Tol 3%, Axial, Curr-Sense | Ohmite 630HR010E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5800 | RFQ |
|
Onlinecomponents.com | Res Metal Film 0.01 Ohm 3% 3W Conformal Coated AXL RoHS: Compliant |
701 In Stock |
|
$0.3841 / $0.5492 | Buy Now |
DISTI #
630HR010E
|
TTI | Current Sense Resistors - Through Hole 3watt .01ohm 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25900 In Stock |
|
$0.3750 / $0.6970 | Buy Now |
DISTI #
Ohmite Mfg. 630HR010E
|
PEI Genesis | Fix Res Metal Strip | 490 |
|
Buy Now | |
DISTI #
1544309
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 303 |
|
$0.4381 / $0.9320 | Buy Now |
|
Master Electronics | Res Metal Film 0.01 Ohm 3% 3W Conformal Coated AXL RoHS: Compliant |
701 In Stock |
|
$0.3841 / $0.5492 | Buy Now |
Part Details for 630HR010E
630HR010E CAD Models
630HR010E Part Data Attributes
|
630HR010E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
630HR010E
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF, NON-INDUCTIVE | |
Construction | Flameproof | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Length | 19.837 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 3% |
Alternate Parts for 630HR010E
This table gives cross-reference parts and alternative options found for 630HR010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630HR010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630HR010 | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 630HR010E vs 630HR010 |