Part Details for 631 by Klein Tools Inc
Overview of 631 by Klein Tools Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M0715
|
Newark | Kit Contents:7X Nut Drivers (3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2"), Product Range:- Rohs Compliant: Na |Klein Tools 631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1436 |
|
$82.2000 | Buy Now |
DISTI #
85AC2526
|
Newark | Hollow-Shaft Nut Driver Set, 7 Pc, Kit Contents:7 Pcs Of 630-3/16, 630-1/4, 630-5/16, 630-11/32, 630-3/8, 630-7/16, 630-1/2 Nut Drivers, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Klein Tools 631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$95.2300 / $117.9900 | Buy Now |
DISTI #
1742-1213-ND
|
DigiKey | NUT DRIVER SET HEX SKT 7 PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$61.9976 / $72.1800 | Buy Now |
DISTI #
247-631
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Nut Driver Set, 3-Inch Shafts, Cushion-Grip, 7-Piece | 2 |
|
$62.2600 / $70.0200 | Buy Now |
DISTI #
70145290
|
RS | Nut Driver Set, 3 in Shafts, Cushion Grip, 7-Piece | Klein Tools 631 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$73.1600 / $82.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$59.9900 / $81.6100 | Buy Now |
DISTI #
51561971
|
Verical | Nut Driver Set, 3-Inch Shafts, Cushion Grip Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 2 |
|
$86.4110 / $106.0930 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$59.9900 / $81.6100 | Buy Now |