Part Details for 6322G5 by Anderson Power Products
Overview of 6322G5 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6322G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2291
|
Newark | Plug & Socket Connector, Plug, 2Pos, Product Range:Sb350 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |Anderson Power Products 6322G5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7700 / $68.0800 | Buy Now |
DISTI #
879-6322G5
|
Mouser Electronics | Heavy Duty Power Connectors SB350 RED 3/0 AWG 3/0 AWG 350A CONT RoHS: Compliant | 1 |
|
$38.9700 / $52.9700 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Power Connector - Plug - 2 Position - 350 A - 600 V - 3/0 AWG - Crimp Termination. RoHS: Compliant |
224 In Stock 994 On Order |
|
$45.4200 / $94.2400 | Buy Now |
|
Quest Components | 4 |
|
$101.7830 / $107.1400 | Buy Now | |
DISTI #
6322G5
|
TME | Plug, wire-wire, SB® 350, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 6 |
|
$41.2900 / $54.3400 | Buy Now |
|
Master Electronics | Heavy Duty Power Connector - Plug - 2 Position - 350 A - 600 V - 3/0 AWG - Crimp Termination. RoHS: Compliant |
224 In Stock 994 On Order |
|
$45.4200 / $94.2400 | Buy Now |
Part Details for 6322G5
6322G5 CAD Models
6322G5 Part Data Attributes:
|
6322G5
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6322G5
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6322G5
This table gives cross-reference parts and alternative options found for 6322G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6322G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6359G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs E6359G6 |
E6363G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs E6363G2 |
E6369G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs E6369G2 |
6359G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs 6359G1 |
6363G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs 6363G2 |
E6368G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs E6368G6 |
E6360G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs E6360G6 |
6371G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs 6371G2 |
2300-102-220 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6322G5 vs 2300-102-220 |
6326G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6322G5 vs 6326G1 |