Part Details for 633-02070 by HellermannTyton
Overview of 633-02070 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 633-02070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4921
|
Newark | Grommet, 6Mm, Pk100, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:6Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:10Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:-, Accessory Rohs Compliant: Yes |Hellermanntyton 633-02070 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 38 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
50950702
|
Verical | Cable Accessories Edge Protection Grommet Polyvinyl Chloride Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0506 | Buy Now |
DISTI #
HV1207
|
TME | Grommet, Ømount.hole: 10mm, Øhole: 6mm, PVC, black, -30÷60°C Min Qty: 10 | 830 |
|
$0.0646 / $0.1499 | Buy Now |
Part Details for 633-02070
633-02070 CAD Models
633-02070 Part Data Attributes
|
633-02070
HellermannTyton
Buy Now
|
Compare Parts:
633-02070
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |