Part Details for 6330-M-J20C-C3 by FAG Bearings
Overview of 6330-M-J20C-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6330-M-J20C-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72541940
|
RS | Deep Groove BB, Single Row, 150mm ID, 320mm OD, 65mm Width | FAG Bearings (Schaeffler) 6330-M-J20C-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11,140.5000 / $11,494.1500 | RFQ |