There are no models available for this part yet.
Overview of 633V12503I3T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 633V12503I3T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633V12503I3T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1837 | Buy Now | |
DISTI #
633V12503I3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVDS, Pin 2 Enable Output 125MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633V12503I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-633V12503I3T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVDS Clock, 125.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.0200 / $3.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now | ||
DISTI #
633V12503I3T
|
Avnet Abacus | - Tape and Reel (Alt: 633V12503I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 633V12503I3T by CTS Corporation
Part Data Attributes for 633V12503I3T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
0.7 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 633V12503I3T
This table gives cross-reference parts and alternative options found for 633V12503I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633V12503I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7745GEV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12503I3T vs LV7745GEV-125.0M-T1K |
LV7745GCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12503I3T vs LV7745GCV-125.0M-T250 |
FO7LDCBM125.0-T2 | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | 633V12503I3T vs FO7LDCBM125.0-T2 |
SIT9386AE-2B3-33E125.000000G | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | 633V12503I3T vs SIT9386AE-2B3-33E125.000000G |
LV1145BV-125.0M-T500 | LVDS Output Clock Oscillator, | Pletronics Inc | 633V12503I3T vs LV1145BV-125.0M-T500 |
LV7745GV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12503I3T vs LV7745GV-125.0M-T250 |
GXO-L72L/B125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 633V12503I3T vs GXO-L72L/B125.0MHZ |
SIT9386AI-2B3-33E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | 633V12503I3T vs SIT9386AI-2B3-33E125.000000 |
LV5545DEV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | 633V12503I3T vs LV5545DEV-125.0M |
LV5545DCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 633V12503I3T vs LV5545DCV-125.0M-T250 |
Related Parts for 633V12503I3T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors