Part Details for 634-044-563-042 by EDAC Inc
Overview of 634-044-563-042 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 634-044-563-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-1316-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
207 In Stock |
|
$4.6096 / $7.9000 | Buy Now |
DISTI #
587-634-044-563-042
|
Mouser Electronics | D-Sub High Density Connectors 44P RECPT RA .350 FP RoHS: Compliant | 0 |
|
$5.0200 / $7.9000 | Order Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port RoHS: Compliant |
500 In Stock |
|
$4.4500 / $6.6400 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port RoHS: Compliant |
500 In Stock |
|
$4.4500 / $6.6400 | Buy Now |
Part Details for 634-044-563-042
634-044-563-042 CAD Models
634-044-563-042 Part Data Attributes:
|
634-044-563-042
EDAC Inc
Buy Now
|
Compare Parts:
634-044-563-042
EDAC Inc
|
Samacsys Manufacturer | EDAC |