-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB HD RCPT 15POS R/A SLDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6012
|
Newark | Connector, High Density-Hd D Sub, Receptacle, 15 Position, Ip67, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:634 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 634-W15-262-012 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $10.1500 | Buy Now |
DISTI #
151-1217-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1277 In Stock |
|
$11.5443 / $16.1600 | Buy Now |
DISTI #
587-634-W15-262-012
|
Mouser Electronics | D-Sub High Density Connectors WTRPF R/A dip 15PIN FML CONN MNT HLE RoHS: Compliant | 87 |
|
$10.3300 / $12.8300 | Buy Now |
|
Future Electronics | 15 Position 3 Row Waterproof Through Hole Right Angle Female Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Container: Bag | 0Bag |
|
$10.3800 / $10.5700 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash over Nickel Contacts - -25°C to +85°C RoHS: Compliant |
144 In Stock |
|
$7.9800 / $13.4100 | Buy Now |
DISTI #
60323140
|
Verical | Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2149 | Americas - 140 |
|
$14.2540 / $17.2809 | Buy Now |
|
Master Electronics | Waterproof D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash over Nickel Contacts - -25°C to +85°C RoHS: Compliant |
144 In Stock |
|
$7.9800 / $13.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy