Part Details for 634MP2XT/0620 by Russellstoll
Overview of 634MP2XT/0620 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 634MP2XT/0620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73193638
|
RS | Male Plug with .620 inch Bushing, 60A, 250V, 3 Pole 4 Wire | Russellstoll by ABB 634MP2XT/0620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,236.4400 | RFQ |