Part Details for 634MP2XT/1000 by Thomas & Betts
Overview of 634MP2XT/1000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 634MP2XT/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3214
|
Newark | Plug Assy 60A 3P4W 250V 1In Bshg |Abb Thomas & Betts 634MP2XT/1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,187.3600 / $1,362.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,059.6500 / $1,122.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,059.6500 / $1,122.2700 | Buy Now |