Part Details for 636-25PM by Thomas & Betts
Overview of 636-25PM by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636-25PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 199 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 159 |
|
$9.6000 / $16.0000 | Buy Now |
Part Details for 636-25PM
636-25PM CAD Models
636-25PM Part Data Attributes:
|
636-25PM
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
636-25PM
Thomas & Betts
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED, HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.614 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 636-25PM
This table gives cross-reference parts and alternative options found for 636-25PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 636-25PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DBFRDA25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | 636-25PM vs L17DBFRDA25P |
636-25PM1P001 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Thomas & Betts | 636-25PM vs 636-25PM1P001 |
636-25PM1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | Thomas & Betts | 636-25PM vs 636-25PM1 |