Part Details for 637-015-010-051 by EDAC Inc
Overview of 637-015-010-051 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637-015-010-051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-637-015-010-051-ND
|
DigiKey | 637 SERIES VERTICAL D-SUB PLUG C Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4525 | Buy Now |
DISTI #
587-637-015-010-051
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector | 0 |
|
$0.3920 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 15 Contacts - Crimp and Load (Cable Assembly) - .120" (3.05mm) Dia. Through Hole - Nickel Shell - -50°C to +100°C RoHS: Compliant | 0 |
|
$0.3723 / $0.5514 | Buy Now |