There are no models available for this part yet.
Overview of 637-015-010-258 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 637-015-010-258 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
151-637-015-010-258-ND
|
DigiKey | 637 SERIES VERTICAL D-SUB PLUG C Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7878 | Buy Now | |
DISTI #
587-637-015-010-258
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector | 0 |
|
$0.6970 / $1.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.6670 | Buy Now | ||
Onlinecomponents.com | D-Sub Plug - 15 Contacts - Crimp and Load (Cable Assembly) - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Tin Shell - -50°C to +100°C RoHS: Compliant | 0 |
|
$0.7130 / $1.0400 | Buy Now |