Part Details for 637-M44-330-BN1 by EDAC Inc
Overview of 637-M44-330-BN1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637-M44-330-BN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-637-M44-330-BN1-ND
|
DigiKey | 637M SERIES VERTICAL D-SUB PLUG Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9531 | Buy Now |
DISTI #
587-637-M44-330-BN1
|
Mouser Electronics | D-Sub Standard Connectors Machined D-Sub Connectors RoHS: Compliant | 0 |
|
$10.5400 / $10.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks | 0 |
|
$8.6300 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 44 Machined Contacts - PC Pin - Thru Hole .120" (3.05mm) - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$8.3500 / $17.5000 | Buy Now |
Part Details for 637-M44-330-BN1
637-M44-330-BN1 CAD Models
637-M44-330-BN1 Part Data Attributes
|
637-M44-330-BN1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
637-M44-330-BN1
EDAC Inc
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .120, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 15u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.216 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 637-M44-330-BN1
This table gives cross-reference parts and alternative options found for 637-M44-330-BN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637-M44-330-BN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
637-M44-630-BN6 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-630-BN6 |
637-M44-232-BT4 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-232-BT4 |
633-M44-363-BN2 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 633-M44-363-BN2 |
637-M44-332-BN5 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-332-BN5 |
637-M44-330-BN3 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-330-BN3 |
637-M44-632-BT4 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-632-BT4 |
637-M44-230-BN1 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-230-BN1 |
637-M44-232-BT3 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-232-BT3 |
637-M44-632-BN3 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-632-BN3 |
637-M44-632-BN6 | D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 637-M44-330-BN1 vs 637-M44-632-BN6 |