Part Details for 637-M44-330-BT5 by EDAC Inc
Overview of 637-M44-330-BT5 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 637-M44-330-BT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH2435
|
Newark | Machined D-Sub Connectors Rohs Compliant: Yes |Edac 637-M44-330-BT5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $10.2200 | Buy Now |
DISTI #
151-637-M44-330-BT5-ND
|
DigiKey | 637M SERIES VERTICAL D-SUB PLUG Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6366 | Buy Now |
DISTI #
587-637-M44-330-BT5
|
Mouser Electronics | D-Sub Standard Connectors Machined D-Sub Connectors RoHS: Compliant | 0 |
|
$11.2000 / $11.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks | 0 |
|
$9.1700 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 44 Machined Contacts - PC Pin - #4-40 UNC Insert + Board Spacer + 4 Prong Boardlocks - Tin Shell - 15 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$8.8800 / $18.5900 | Buy Now |
Part Details for 637-M44-330-BT5
637-M44-330-BT5 CAD Models
637-M44-330-BT5 Part Data Attributes
|
637-M44-330-BT5
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
637-M44-330-BT5
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.089 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PA9T | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 15u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.216 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |