Part Details for 637-W15-322-012 by EDAC Inc
Overview of 637-W15-322-012 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637-W15-322-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-637-W15-322-012-ND
|
DigiKey | 637W (WATERPROOF) SERIES VERTICA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9801 | Buy Now |
DISTI #
587-637-W15-322-012
|
Mouser Electronics | D-Sub High Density Connectors Waterproof High Density D-Sub Connectors RoHS: Compliant | 0 |
|
$12.8600 / $12.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$11.3300 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 15 Contacts - Solder Cup - #4-40 UNC Hole - Nickel Shell - 15 Microinch Gold over Nickel Contacts - -25°C to +85°C RoHS: Compliant | 0 |
|
$10.9600 / $30.0200 | Buy Now |