Part Details for 63700-1206 by Molex
Results Overview of 63700-1206 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63700-1206 Information
63700-1206 by Molex is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
| 10053363-700LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
| 10114828-11206LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 6 Positions |
Price & Stock for 63700-1206
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28Y2924
|
Newark | End Cap |Molex 63700-1206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.3100 | Buy Now |
|
DISTI #
0637001206
|
Avnet Americas | END CAP - Bulk (Alt: 0637001206) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5360 / $10.1724 | Buy Now |
|
DISTI #
538-63700-1206
|
Mouser Electronics | Other Tools END CAP RoHS: Not Applicable | 0 |
|
$9.3000 / $10.3800 | Order Now |
|
DISTI #
MOL63700-1206
|
Heilind Electronics | END CAP | Americas - 0 in Stock |
|
$7.5972 / $9.5965 | Buy Now |
|
|
Onlinecomponents.com | END CAP COO: United States RoHS: Compliant | 0 |
|
$7.8500 / $8.2600 | Buy Now |