Part Details for 63700-1232 by Molex
Results Overview of 63700-1232 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63700-1232 Information
63700-1232 by Molex is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10053363-700LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
| TPS63700DRCTG4 | Texas Instruments | Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85 | |
| TPS63700DRCT | Texas Instruments | Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85 |
Price & Stock for 63700-1232
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28Y2938
|
Newark | Flange Mounted Bearing |Molex 63700-1232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2700 / $180.1000 | Buy Now |
|
DISTI #
0637001232
|
Avnet Americas | FLANGE MOUNTED BEARING - Bulk (Alt: 0637001232) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9648 / $161.3864 | Buy Now |
|
DISTI #
538-63700-1232
|
Mouser Electronics | Other Tools FLANGE MOUNT Bear RoHS: Not Applicable | 0 |
|
$170.0900 / $172.7900 | Order Now |
|
DISTI #
MOL63700-1232
|
Heilind Electronics | FLANGE MOUNTED BEARING | Americas - 0 in Stock |
|
$145.5333 / $167.9231 | Buy Now |
|
|
Onlinecomponents.com | Cross Referenced to MOLEX - Part MOL63700-1232 COO: United States RoHS: Compliant | 0 |
|
$156.4500 / $164.6800 | Buy Now |