Part Details for 637070 by XONIC
Overview of 637070 by XONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L6472
|
Bürklin Elektronik | Screwdriver, 2.5 mm, hexagon, BL 60 mm, L 157 mm, 637070 Min Qty: 1 | 3 |
|
$3.7897 / $4.2240 | Buy Now |