Part Details for 638-026-010-252 by EDAC Inc
Overview of 638-026-010-252 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638-026-010-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-638-026-010-252-ND
|
DigiKey | 638 SERIES VERTICAL D-SUB RECEPT Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
587-638-026-010-252
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector | 0 |
|
$1.3900 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 26 Contacts - Crimp and Load (Cable Assembly) - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Tin Shell - -50°C to +100°C | 0 |
|
$1.3000 / $2.7300 | Buy Now |