Part Details for 638-044-230-046 by EDAC Inc
Overview of 638-044-230-046 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 638-044-230-046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4185
|
Newark | Hd D Sub Conn, Rcpt, 44Pos, Db, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:638 Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 638-044-230-046 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.8600 | Buy Now |
DISTI #
638-044-230-046-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
10 In Stock |
|
$3.0270 / $5.6100 | Buy Now |
DISTI #
587-638-044-230-046
|
Mouser Electronics | D-Sub High Density Connectors 44P RECPT VERT RoHS: Compliant | 0 |
|
$3.5800 / $6.4700 | Order Now |
|
Future Electronics | 638 Series 44 Position Triple Row Receptacle Female Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.7000 / $4.0600 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 44 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -50°C to +100°C RoHS: Compliant | 0 |
|
$2.2700 / $4.2500 | Buy Now |
Part Details for 638-044-230-046
638-044-230-046 CAD Models
638-044-230-046 Part Data Attributes
|
638-044-230-046
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-044-230-046
EDAC Inc
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707 VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |