There are no models available for this part yet.
Overview of 63801-5516 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3638-01 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
LT5516EUF#PBF | Analog Devices | 800MHz to 1.5GHz Direct Conver | |
AD5516ABCZ-3 | Analog Devices | 16 CHANNEL DAC IC |
Price & Stock for 63801-5516 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R3737
|
Newark | Conductor Punch (E2 Die)(Upper Die) |Molex 63801-5516 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.1200 / $311.8500 | Buy Now | |
DISTI #
538-63801-5516
|
Mouser Electronics | Bench Top Tools CONDUCTOR PUNCH (E2 DIE)(UPPER DIE) | 0 |
|
$291.0500 / $322.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$396.6700 / $419.8500 | Buy Now |